New at DigiKey
Universal_Purifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Universal_Purifi

DigiKey Part Number
6113-Universal_Purifi-ND
Manufacturer
Manufacturer Product Number
Universal_Purifi
Description
Universal Purifi Input Buffer
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Neurochrome
Series
-
Packaging
Retail Package
Part Status
Active
Type
Audio Amplifier
Number of Channels
1
Output Power
-
Input Type
-
Voltage - Input
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Neurochrome
FREE SHIPPING on orders of 10 525,00 Kč or more for products shipped by Neurochrome
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 241,45000 Kč5 241,45 Kč
104 188,95000 Kč41 889,50 Kč
Unit Price without VAT:5 241,45000 Kč
Unit Price with VAT:6 342,15450 Kč