
MOD286 | |
|---|---|
DigiKey Part Number | 6113-MOD286-ND |
Manufacturer | |
Manufacturer Product Number | MOD286 |
Description | Modulus-286 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neurochrome | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Audio Power Amplifier | |
Number of Channels | 1 | |
Output Power | 125W | |
Input Type | - | |
Impedance | 4 Ohm | |
For Use With/Related Products | - |







