
LM3886T/NOPB | |
|---|---|
DigiKey Part Number | LM3886T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3886T/NOPB |
Description | IC AMP CLSS AB MONO 68W TO220-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LM3886T/NOPB Models |
Category | Voltage - Supply 20V ~ 84V, ±10V ~ 42V |
Manufacturer Texas Instruments | Features Mute, Short-Circuit and Thermal Protection |
Series | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package TO-220-11 |
Type Class AB | Package / Case TO-220-11 Formed Leads |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 68W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 20 | 120,40250 Kč | 2 408,05 Kč |
| 40 | 114,38650 Kč | 4 575,46 Kč |
| 100 | 108,03470 Kč | 10 803,47 Kč |
| 260 | 102,94188 Kč | 26 764,89 Kč |
| 500 | 100,16592 Kč | 50 082,96 Kč |
| 1 000 | 97,73099 Kč | 97 730,99 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |







