
TDA7294V | |
|---|---|
DigiKey Part Number | 497-2171-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7294V |
Description | IC AMP AB MONO 100W 15MULTIWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7294V Models |
Category | Voltage - Supply ±10V ~ 40V |
Manufacturer STMicroelectronics | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 15-Multiwatt |
Output Type 1-Channel (Mono) | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 100W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 112,59100 Kč | 1 125,91 Kč |
| 25 | 104,18360 Kč | 2 604,59 Kč |
| 100 | 94,93830 Kč | 9 493,83 Kč |
| 250 | 90,52824 Kč | 22 632,06 Kč |
| 500 | 87,87160 Kč | 43 935,80 Kč |
| 1 000 | 85,68444 Kč | 85 684,44 Kč |
| 2 500 | 83,37533 Kč | 208 438,33 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |







