
LM4766T/NOPB | |
|---|---|
DigiKey Part Number | LM4766T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4766T/NOPB |
Description | IC AMP CLSS AB STER 40W TO220-15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 |
Datasheet | Datasheet |
EDA/CAD Models | LM4766T/NOPB Models |
Category | Voltage - Supply 20V ~ 60V, ±10V ~ 30V |
Manufacturer Texas Instruments | Features Depop, Mute, Thermal Protection |
Series | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package TO-220-15 |
Type Class AB | Package / Case TO-220-15 Formed Leads |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 40W x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 20 | 122,33450 Kč | 2 446,69 Kč |
| 40 | 116,24500 Kč | 4 649,80 Kč |
| 100 | 109,80690 Kč | 10 980,69 Kč |
| 260 | 104,64515 Kč | 27 207,74 Kč |
| 500 | 101,83106 Kč | 50 915,53 Kč |
| 1 000 | 99,36296 Kč | 99 362,96 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |






