
MOD86_KIT | |
|---|---|
DigiKey Part Number | 6113-MOD86_KIT-ND |
Manufacturer | |
Manufacturer Product Number | MOD86_KIT |
Description | Modulus-86 Stereo Kit |
Customer Reference | |
Detailed Description | Audio Power Amplifier Kit Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neurochrome | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Audio Power Amplifier | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 293,95000 Kč | 6 293,95 Kč |
| Unit Price without VAT: | 6 293,95000 Kč |
|---|---|
| Unit Price with VAT: | 7 615,67950 Kč |




