
GRILLE FRS 8, FR 8, F 8 SC | |
|---|---|
DigiKey Part Number | 2056-GRILLEFRS8FR8F8SC-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE FRS 8, FR 8, F 8 SC |
Description | PROTECTIVE GRILLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic and Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 137,95700 Kč | 1 379,57 Kč |
| 25 | 124,76160 Kč | 3 119,04 Kč |
| 50 | 115,81240 Kč | 5 790,62 Kč |
| 100 | 107,64200 Kč | 10 764,20 Kč |
| 306 | 95,91418 Kč | 29 349,74 Kč |
| 612 | 89,44119 Kč | 54 738,01 Kč |
| 1 224 | 88,19160 Kč | 107 946,52 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |


