


DA25TX00-08 | |
|---|---|
DigiKey Part Number | DA25TX00-08-ND |
Manufacturer | |
Manufacturer Product Number | DA25TX00-08 |
Description | SPEAKR 7.5OHM 0W TOP PORT 88.7DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms Tweeter Speaker 0 W Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency - Self Resonant | 592.92Hz | |
Impedance | 7.5 Ohms | |
Efficiency - dBA | 88.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 0 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.843" Dia (123.00mm) | |
Height - Seated (Max) | 2.937" (74.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 710,57750 Kč | 8 526,93 Kč |
| Unit Price without VAT: | 710,57750 Kč |
|---|---|
| Unit Price with VAT: | 859,79878 Kč |











