


NE180W-08 | |
|---|---|
DigiKey Part Number | NE180W-08-ND |
Manufacturer | |
Manufacturer Product Number | NE180W-08 |
Description | SPEAKR 7.45OHM 80W TOP PT 86.3DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.45 Ohms Tweeter Speaker 80 W 40 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 40 Hz ~ 4 kHz | |
Frequency - Self Resonant | 42.3Hz | |
Impedance | 7.45 Ohms | |
Efficiency - dBA | 86.30 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 80 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 7.079" Dia (179.80mm) | |
Height - Seated (Max) | 3.648" (92.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1 846,29694 Kč | 265 866,76 Kč |
| Unit Price without VAT: | 1 846,29694 Kč |
|---|---|
| Unit Price with VAT: | 2 234,01930 Kč |








