NE180W-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NE180W-04
NE180W-04 bottom

NE180W-04

DigiKey Part Number
NE180W-04-ND
Manufacturer
Manufacturer Product Number
NE180W-04
Description
SPEAKR 3.88OHM 80W TOP PT 86.7DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.88 Ohms Tweeter Speaker 80 W 40 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
40 Hz ~ 4 kHz
Frequency - Self Resonant
38.7Hz
Impedance
3.88 Ohms
Efficiency - dBA
86.70
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
80 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Terminal Block
Size / Dimension
7.079" Dia (179.80mm)
Height - Seated (Max)
3.648" (92.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1601 853,24725 Kč296 519,56 Kč
Unit Price without VAT:1 853,24725 Kč
Unit Price with VAT:2 242,42917 Kč