NE123W-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NE123W-08
NE123W-08 bottom

NE123W-08

DigiKey Part Number
NE123W-08-ND
Manufacturer
Manufacturer Product Number
NE123W-08
Description
SPEAKR 7.26OHM 45W TOP PT 86.8DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7.26 Ohms Tweeter Speaker 45 W 60 Hz ~ 8 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
60 Hz ~ 8 kHz
Frequency - Self Resonant
61.03Hz
Impedance
7.26 Ohms
Efficiency - dBA
86.80
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
45 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Terminal Block
Size / Dimension
4.843" Dia (123.00mm)
Height - Seated (Max)
2.624" (66.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2041 343,41515 Kč274 056,69 Kč
Unit Price without VAT:1 343,41515 Kč
Unit Price with VAT:1 625,53233 Kč