


NE123W-04 | |
|---|---|
DigiKey Part Number | NE123W-04-ND |
Manufacturer | |
Manufacturer Product Number | NE123W-04 |
Description | SPEAKR 4.15OHM 35W TOP PT 84.9DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.15 Ohms Tweeter Speaker 35 W 100 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 100 Hz ~ 8 kHz | |
Frequency - Self Resonant | 78Hz | |
Impedance | 4.15 Ohms | |
Efficiency - dBA | 84.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 35 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 4.843" Dia (123.00mm) | |
Height - Seated (Max) | 2.624" (66.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 1 348,04274 Kč | 388 236,31 Kč |
| Unit Price without VAT: | 1 348,04274 Kč |
|---|---|
| Unit Price with VAT: | 1 631,13172 Kč |


