


DA32TX00-08 | |
|---|---|
DigiKey Part Number | DA32TX00-08-ND |
Manufacturer | |
Manufacturer Product Number | DA32TX00-08 |
Description | SPEAKER 8.14OHM 0W TOP PT 89.4DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.14 Ohms Tweeter Speaker 0 W Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency - Self Resonant | 498.93Hz | |
Impedance | 8.14 Ohms | |
Efficiency - dBA | 89.40 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 0 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.843" Dia (123.00mm) | |
Height - Seated (Max) | 3.094" (78.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,92000 Kč | 1 056,92 Kč |
| 12 | 825,96667 Kč | 9 911,60 Kč |
| 36 | 743,15278 Kč | 26 753,50 Kč |
| 60 | 730,43500 Kč | 43 826,10 Kč |
| Unit Price without VAT: | 1 056,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,87320 Kč |











