
UTPSP7Y | |
|---|---|
DigiKey Part Number | 298-12994-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP7Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,36000 Kč | 386,36 Kč |
| 10 | 359,42300 Kč | 3 594,23 Kč |
| 25 | 349,18000 Kč | 8 729,50 Kč |
| 50 | 341,60800 Kč | 17 080,40 Kč |
| 100 | 334,19580 Kč | 33 419,58 Kč |
| 250 | 324,62740 Kč | 81 156,85 Kč |
| 500 | 317,55864 Kč | 158 779,32 Kč |
| 1 000 | 310,63580 Kč | 310 635,80 Kč |
| 2 500 | 301,69809 Kč | 754 245,22 Kč |
| Unit Price without VAT: | 386,36000 Kč |
|---|---|
| Unit Price with VAT: | 467,49560 Kč |









