Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP3Y

DigiKey Part Number
298-12977-ND
Manufacturer
Manufacturer Product Number
UTPSP3Y
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1350,67000 Kč350,67 Kč
10326,05700 Kč3 260,57 Kč
25316,75920 Kč7 918,98 Kč
50309,89680 Kč15 494,84 Kč
100303,17330 Kč30 317,33 Kč
250294,49528 Kč73 623,82 Kč
500288,08626 Kč144 043,13 Kč
1 000281,80723 Kč281 807,23 Kč
2 500273,70356 Kč684 258,90 Kč
Manufacturers Standard Package
Unit Price without VAT:350,67000 Kč
Unit Price with VAT:424,31070 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 45
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 50
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 7
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 2
Unit Price: 379,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 69
Unit Price: 386,78000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 71
Unit Price: 505,00000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 53
Unit Price: 353,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 122
Unit Price: 345,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 197
Unit Price: 386,36000 Kč