
UTPSP3BUY | |
|---|---|
DigiKey Part Number | 298-12974-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP3BUY |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,78000 Kč | 386,78 Kč |
| 10 | 359,69600 Kč | 3 596,96 Kč |
| 25 | 349,43200 Kč | 8 735,80 Kč |
| 50 | 341,86000 Kč | 17 093,00 Kč |
| 100 | 334,44140 Kč | 33 444,14 Kč |
| 250 | 324,86508 Kč | 81 216,27 Kč |
| 500 | 317,79256 Kč | 158 896,28 Kč |
| 1 000 | 310,86237 Kč | 310 862,37 Kč |
| 2 500 | 301,91991 Kč | 754 799,78 Kč |
| Unit Price without VAT: | 386,78000 Kč |
|---|---|
| Unit Price with VAT: | 468,00380 Kč |












