Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP3YLY

DigiKey Part Number
298-12978-ND
Manufacturer
Manufacturer Product Number
UTPSP3YLY
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,78000 Kč386,78 Kč
10359,69600 Kč3 596,96 Kč
25349,43200 Kč8 735,80 Kč
50341,86000 Kč17 093,00 Kč
100334,44140 Kč33 444,14 Kč
250324,86508 Kč81 216,27 Kč
500317,79256 Kč158 896,28 Kč
1 000310,86237 Kč310 862,37 Kč
2 500301,91991 Kč754 799,78 Kč
Manufacturers Standard Package
Unit Price without VAT:386,78000 Kč
Unit Price with VAT:468,00380 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 45
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 50
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 7
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 2
Unit Price: 379,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 88
Unit Price: 350,67000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 50
Unit Price: 505,00000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 28
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 7
Unit Price: 429,62000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 412,82000 Kč