Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP5YLY

DigiKey Part Number
298-12984-ND
Manufacturer
Manufacturer Product Number
UTPSP5YLY
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,01000 Kč421,01 Kč
10391,50800 Kč3 915,08 Kč
25380,34920 Kč9 508,73 Kč
50372,10140 Kč18 605,07 Kč
100364,02340 Kč36 402,34 Kč
250353,59540 Kč88 398,85 Kč
500345,89628 Kč172 948,14 Kč
1 000338,35085 Kč338 350,85 Kč
2 500328,61316 Kč821 532,90 Kč
Manufacturers Standard Package
Unit Price without VAT:421,01000 Kč
Unit Price with VAT:509,42210 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 27
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 122
Unit Price: 345,21000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 50
Unit Price: 505,00000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 69
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 7
Unit Price: 429,62000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 412,82000 Kč