UTPSP5BLY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 413,03000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 23
Unit Price: 127,25000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 441
Unit Price: 93,23000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP5BLY

DigiKey Part Number
298-12980-ND
Manufacturer
Manufacturer Product Number
UTPSP5BLY
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP5BLPanduit Corp0298-12899-ND413,03000 KčParametric Equivalent
N201-S05-BKEaton Tripp Lite23TL2468-ND127,25000 KčParametric Equivalent
RJE1Y22A53152401Amphenol CS (Commercial Products)441664-RJE1Y22A53152401-ND93,23000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,01000 Kč421,01 Kč
10391,50800 Kč3 915,08 Kč
25380,34920 Kč9 508,73 Kč
50372,10140 Kč18 605,07 Kč
100364,02340 Kč36 402,34 Kč
250353,59540 Kč88 398,85 Kč
500345,89628 Kč172 948,14 Kč
1 000338,35085 Kč338 350,85 Kč
2 500328,61316 Kč821 532,90 Kč
Manufacturers Standard Package
Unit Price without VAT:421,01000 Kč
Unit Price with VAT:509,42210 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 27
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 122
Unit Price: 345,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 28
Unit Price: 421,01000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 29
Unit Price: 459,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 45
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 9
Unit Price: 438,23000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 33
Unit Price: 407,15000 Kč