
N201-S05-BK | |
|---|---|
DigiKey Part Number | TL2468-ND |
Manufacturer | |
Manufacturer Product Number | N201-S05-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 Kč | 126,38 Kč |
| 10 | 107,42700 Kč | 1 074,27 Kč |
| 25 | 100,69880 Kč | 2 517,47 Kč |
| 50 | 95,88520 Kč | 4 794,26 Kč |
| 100 | 91,30750 Kč | 9 130,75 Kč |
| 250 | 85,59096 Kč | 21 397,74 Kč |
| 500 | 81,50788 Kč | 40 753,94 Kč |
| 1 000 | 77,62083 Kč | 77 620,83 Kč |
| 2 500 | 74,81911 Kč | 187 047,77 Kč |
| Unit Price without VAT: | 126,38000 Kč |
|---|---|
| Unit Price with VAT: | 152,91980 Kč |


