Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP7BLY

DigiKey Part Number
298-12988-ND
Manufacturer
Manufacturer Product Number
UTPSP7BLY
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,15000 Kč407,15 Kč
10378,59400 Kč3 785,94 Kč
25367,80080 Kč9 195,02 Kč
50359,82180 Kč17 991,09 Kč
100352,01260 Kč35 201,26 Kč
250341,93144 Kč85 482,86 Kč
500334,48638 Kč167 243,19 Kč
1 000327,19147 Kč327 191,47 Kč
2 500317,77634 Kč794 440,85 Kč
Manufacturers Standard Package
Unit Price without VAT:407,15000 Kč
Unit Price with VAT:492,65150 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 454,61000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 16
Unit Price: 454,61000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 414,54300 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 12
Unit Price: 445,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 26
Unit Price: 454,61000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 29
Unit Price: 459,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 45
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 9
Unit Price: 438,23000 Kč