
UTPSP7GRY | |
|---|---|
DigiKey Part Number | 298-12990-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP7GRY |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,61000 Kč | 454,61 Kč |
| 10 | 422,83700 Kč | 4 228,37 Kč |
| 25 | 410,77120 Kč | 10 269,28 Kč |
| 50 | 401,86820 Kč | 20 093,41 Kč |
| 100 | 393,13930 Kč | 39 313,93 Kč |
| 250 | 381,87636 Kč | 95 469,09 Kč |
| 500 | 373,55778 Kč | 186 778,89 Kč |
| 1 000 | 365,40783 Kč | 365 407,83 Kč |
| 2 500 | 354,88904 Kč | 887 222,60 Kč |
| Unit Price without VAT: | 454,61000 Kč |
|---|---|
| Unit Price with VAT: | 550,07810 Kč |











