
UTPSP6GRY | |
|---|---|
DigiKey Part Number | 298-12986-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP6GRY |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 399,55000 Kč | 3 995,50 Kč |
| Unit Price without VAT: | 399,55000 Kč |
|---|---|
| Unit Price with VAT: | 483,45550 Kč |








