Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP12GRY

DigiKey Part Number
298-12965-ND
Manufacturer
Manufacturer Product Number
UTPSP12GRY
Description
CABLE MOD 8P8C PLUG TO PLUG 12'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
12.00' (3.66m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1528,10000 Kč528,10 Kč
Manufacturers Standard Package
Unit Price without VAT:528,10000 Kč
Unit Price with VAT:639,00100 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 12
Unit Price: 505,00000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 7
Unit Price: 386,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 27
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 399,55000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 16
Unit Price: 454,61000 Kč