Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP7GYY | |
|---|---|
DigiKey Part Number | 298-12991-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP7GYY |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP7GY | Panduit Corp | 11 | 298-12912-ND | 445,58000 Kč | Parametric Equivalent |
| N201-S07-GY | Eaton Tripp Lite | 0 | TL2458-ND | 156,23000 Kč | Parametric Equivalent |
| NPC-6-007-GY | Adam Tech | 77 | 2057-NPC-6-007-GY-ND | 156,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 414,54300 Kč | 4 145,43 Kč |
| Unit Price without VAT: | 414,54300 Kč |
|---|---|
| Unit Price with VAT: | 501,59703 Kč |










