Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP10GYY

DigiKey Part Number
298-12962-ND
Manufacturer
Manufacturer Product Number
UTPSP10GYY
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1494,92000 Kč494,92 Kč
Manufacturers Standard Package
Unit Price without VAT:494,92000 Kč
Unit Price with VAT:598,85320 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 29
Unit Price: 459,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 476
Unit Price: 444,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 12
Unit Price: 505,00000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 71
Unit Price: 505,00000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 50
Unit Price: 505,00000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 6
Unit Price: 346,26000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 414,54300 Kč