
UTPSP10Y | |
|---|---|
DigiKey Part Number | 298-12963-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP10Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,00000 Kč | 505,00 Kč |
| 10 | 469,57800 Kč | 4 695,78 Kč |
| 25 | 456,16880 Kč | 11 404,22 Kč |
| 50 | 446,27460 Kč | 22 313,73 Kč |
| 100 | 436,57780 Kč | 43 657,78 Kč |
| 250 | 424,06636 Kč | 106 016,59 Kč |
| 500 | 414,82514 Kč | 207 412,57 Kč |
| 1 000 | 405,77249 Kč | 405 772,49 Kč |
| 2 500 | 394,08374 Kč | 985 209,35 Kč |
| Unit Price without VAT: | 505,00000 Kč |
|---|---|
| Unit Price with VAT: | 611,05000 Kč |










