Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP5Y

DigiKey Part Number
298-12983-ND
Manufacturer
Manufacturer Product Number
UTPSP5Y
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,21000 Kč345,21 Kč
10321,14300 Kč3 211,43 Kč
25311,98000 Kč7 799,50 Kč
50305,21860 Kč15 260,93 Kč
100298,60000 Kč29 860,00 Kč
Manufacturers Standard Package
Unit Price without VAT:345,21000 Kč
Unit Price with VAT:417,70410 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 27
Unit Price: 421,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 28
Unit Price: 421,01000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 71
Unit Price: 505,00000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 53
Unit Price: 353,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 88
Unit Price: 350,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 197
Unit Price: 386,36000 Kč