Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP5BUY | |
|---|---|
DigiKey Part Number | 298-12981-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP5BUY |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP5BU | Panduit Corp | 69 | 298-12900-ND | 413,03000 Kč | Parametric Equivalent |
| UTP28SP5BU-Q | Panduit Corp | 14 | 298-12901-ND | 413,03000 Kč | Parametric Equivalent |
| RJE1Y26A53152401 | Amphenol CS (Commercial Products) | 464 | 664-RJE1Y26A53152401-ND | 93,23000 Kč | Parametric Equivalent |
| TRD628BL-5 | L-com | 1 | 5073-TRD628BL-5-ND | 464,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,01000 Kč | 421,01 Kč |
| 10 | 391,50800 Kč | 3 915,08 Kč |
| 25 | 380,34920 Kč | 9 508,73 Kč |
| 50 | 372,10140 Kč | 18 605,07 Kč |
| 100 | 364,02340 Kč | 36 402,34 Kč |
| 250 | 353,59540 Kč | 88 398,85 Kč |
| 500 | 345,89628 Kč | 172 948,14 Kč |
| 1 000 | 338,35085 Kč | 338 350,85 Kč |
| 2 500 | 328,61316 Kč | 821 532,90 Kč |
| Unit Price without VAT: | 421,01000 Kč |
|---|---|
| Unit Price with VAT: | 509,42210 Kč |













