Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628BL-5

DigiKey Part Number
5073-TRD628BL-5-ND
Manufacturer
Manufacturer Product Number
TRD628BL-5
Description
CA CAT6 28AWG RJ45 BLU 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
5.00' (1.52m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Blue
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1464,48000 Kč464,48 Kč
10394,67800 Kč3 946,78 Kč
25369,96800 Kč9 249,20 Kč
50352,31280 Kč17 615,64 Kč
100335,50600 Kč33 550,60 Kč
250314,51896 Kč78 629,74 Kč
500299,52724 Kč149 763,62 Kč
Manufacturers Standard Package
Unit Price without VAT:464,48000 Kč
Unit Price with VAT:562,02080 Kč