
RJE1Y26A53152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26A53152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26A53152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE005F | Cinch Connectivity Solutions | 93 | 116-BC-6UE005F-ND | 74,54000 Kč | Similar |
| TRD628BL-5 | L-com | 1 | 5073-TRD628BL-5-ND | 464,48000 Kč | Parametric Equivalent |
| UTP28SP5BU | Panduit Corp | 69 | 298-12900-ND | 413,03000 Kč | Parametric Equivalent |
| UTP28SP5BU-Q | Panduit Corp | 14 | 298-12901-ND | 413,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,20400 Kč | 792,04 Kč |
| 25 | 74,24040 Kč | 1 856,01 Kč |
| 50 | 70,69180 Kč | 3 534,59 Kč |
| 120 | 66,45342 Kč | 7 974,41 Kč |
| 360 | 61,49731 Kč | 22 139,03 Kč |
| 600 | 59,32110 Kč | 35 592,66 Kč |
| 1 080 | 56,91275 Kč | 61 465,77 Kč |
| 2 520 | 53,61348 Kč | 135 105,97 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

