
UTP28SP5BU | |
|---|---|
DigiKey Part Number | 298-12900-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP5BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,03000 Kč | 413,03 Kč |
| 10 | 384,17900 Kč | 3 841,79 Kč |
| 25 | 373,22680 Kč | 9 330,67 Kč |
| 50 | 365,13420 Kč | 18 256,71 Kč |
| 100 | 357,20750 Kč | 35 720,75 Kč |
| 250 | 346,97852 Kč | 86 744,63 Kč |
| 500 | 339,42344 Kč | 169 711,72 Kč |
| 1 000 | 332,02080 Kč | 332 020,80 Kč |
| 2 500 | 322,46503 Kč | 806 162,58 Kč |
| Unit Price without VAT: | 413,03000 Kč |
|---|---|
| Unit Price with VAT: | 499,76630 Kč |












