Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP15BU

DigiKey Part Number
298-12887-ND
Manufacturer
Manufacturer Product Number
UTP28SP15BU
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,76000 Kč516,76 Kč
10480,60200 Kč4 806,02 Kč
25466,89480 Kč11 672,37 Kč
50456,76100 Kč22 838,05 Kč
100446,83950 Kč44 683,95 Kč
250434,02948 Kč108 507,37 Kč
500424,57200 Kč212 286,00 Kč
1 000415,30222 Kč415 302,22 Kč
2 500403,34168 Kč1 008 354,20 Kč
Manufacturers Standard Package
Unit Price without VAT:516,76000 Kč
Unit Price with VAT:625,27960 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 222
Unit Price: 493,66000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 614
Unit Price: 345,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 152
Unit Price: 362,64000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 332
Unit Price: 379,85000 Kč
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 0
Unit Price: 396,23000 Kč