
UTP28SP10BU | |
|---|---|
DigiKey Part Number | 298-12884-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP10BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,66000 Kč | 493,66 Kč |
| 10 | 459,18400 Kč | 4 591,84 Kč |
| 25 | 446,09000 Kč | 11 152,25 Kč |
| 50 | 436,40980 Kč | 21 820,49 Kč |
| 100 | 426,93130 Kč | 42 693,13 Kč |
| 250 | 414,69708 Kč | 103 674,27 Kč |
| 500 | 405,66120 Kč | 202 830,60 Kč |
| 1 000 | 396,80719 Kč | 396 807,19 Kč |
| 2 500 | 385,38133 Kč | 963 453,32 Kč |
| Unit Price without VAT: | 493,66000 Kč |
|---|---|
| Unit Price with VAT: | 597,32860 Kč |












