Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP10BL | |
|---|---|
DigiKey Part Number | 298-12883-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP10BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP10BLY | Panduit Corp | 29 | 298-12959-ND | 459,65000 Kč | Parametric Equivalent |
| C-10FCAT6-BK | Amphenol ProLabs | 89 | 5971-C-10FCAT6-BK-ND | 234,55000 Kč | Parametric Equivalent |
| N201-S10-BK | Eaton Tripp Lite | 10 | TL2472-ND | 195,70000 Kč | Parametric Equivalent |
| N6LPATCH10BK | StarTech.com | 128 | 5214-N6LPATCH10BK-ND | 247,99000 Kč | Parametric Equivalent |
| RJE1Y22C05152401 | Amphenol CS (Commercial Products) | 50 | 664-RJE1Y22C05152401-ND | 139,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,34000 Kč | 495,34 Kč |
| 10 | 460,59100 Kč | 4 605,91 Kč |
| 25 | 447,45040 Kč | 11 186,26 Kč |
| 50 | 437,74120 Kč | 21 887,06 Kč |
| 100 | 428,23320 Kč | 42 823,32 Kč |
| 250 | 415,96200 Kč | 103 990,50 Kč |
| 500 | 406,89714 Kč | 203 448,57 Kč |
| 1 000 | 398,01709 Kč | 398 017,09 Kč |
| 2 500 | 386,55420 Kč | 966 385,50 Kč |
| Unit Price without VAT: | 495,34000 Kč |
|---|---|
| Unit Price with VAT: | 599,36140 Kč |













