New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-10FCAT6-BK

DigiKey Part Number
5971-C-10FCAT6-BK-ND
Manufacturer
Manufacturer Product Number
C-10FCAT6-BK
Description
10FT BLACK CAT 6 PVC ETHERNET CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ProLabs
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Retail Package
Length
10.00' (3.05m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Black
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-S10-BKEaton Tripp Lite10TL2472-ND195,70000 KčParametric Equivalent
N6LPATCH10BKStarTech.com1285214-N6LPATCH10BK-ND247,99000 KčParametric Equivalent
UTPSP10BLYPanduit Corp29298-12959-ND459,65000 KčParametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1234,55000 Kč234,55 Kč
10199,25000 Kč1 992,50 Kč
25186,76480 Kč4 669,12 Kč
50177,84880 Kč8 892,44 Kč
100169,36150 Kč16 936,15 Kč
250158,76336 Kč39 690,84 Kč
500151,19316 Kč75 596,58 Kč
1 000143,98497 Kč143 984,97 Kč
Manufacturers Standard Package
Unit Price without VAT:234,55000 Kč
Unit Price with VAT:283,80550 Kč