
UTP28SP10YL | |
|---|---|
DigiKey Part Number | 298-12886-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP10YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,67000 Kč | 451,67 Kč |
| 10 | 420,06500 Kč | 4 200,65 Kč |
| 25 | 408,07520 Kč | 10 201,88 Kč |
| 50 | 399,22660 Kč | 19 961,33 Kč |
| 100 | 390,55860 Kč | 39 055,86 Kč |
| 250 | 379,36836 Kč | 94 842,09 Kč |
| 500 | 371,10270 Kč | 185 551,35 Kč |
| 1 000 | 363,00733 Kč | 363 007,33 Kč |
| 2 500 | 352,55701 Kč | 881 392,53 Kč |
| Unit Price without VAT: | 451,67000 Kč |
|---|---|
| Unit Price with VAT: | 546,52070 Kč |









