
UTP28SP3YL | |
|---|---|
DigiKey Part Number | 298-12895-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 10 | 316,06200 Kč | 3 160,62 Kč |
| 25 | 307,04120 Kč | 7 676,03 Kč |
| 50 | 300,39320 Kč | 15 019,66 Kč |
| 100 | 293,87750 Kč | 29 387,75 Kč |
| 250 | 285,46696 Kč | 71 366,74 Kč |
| 500 | 279,25492 Kč | 139 627,46 Kč |
| 1 000 | 273,16886 Kč | 273 168,86 Kč |
| 2 500 | 265,31393 Kč | 663 284,83 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |









