UTP28SP7YL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 412,82000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP7YL

DigiKey Part Number
298-12915-ND
Manufacturer
Manufacturer Product Number
UTP28SP7YL
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPSP7YLYPanduit Corp0298-12995-ND412,82000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,58000 Kč445,58 Kč
10414,50100 Kč4 145,01 Kč
25402,67440 Kč10 066,86 Kč
50393,94340 Kč19 697,17 Kč
100385,38890 Kč38 538,89 Kč
250374,34648 Kč93 586,62 Kč
500366,19420 Kč183 097,10 Kč
1 000358,20509 Kč358 205,09 Kč
2 500347,89411 Kč869 735,28 Kč
Manufacturers Standard Package
Unit Price without VAT:445,58000 Kč
Unit Price with VAT:539,15180 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 199
Unit Price: 399,17000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 172
Unit Price: 445,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 170
Unit Price: 398,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 36
Unit Price: 445,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 11
Unit Price: 445,58000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 83
Unit Price: 451,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 70
Unit Price: 339,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 413,03000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 391,69700 Kč