UTP28SP5YL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 28
Unit Price: 421,01000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP5YL

DigiKey Part Number
298-12904-ND
Manufacturer
Manufacturer Product Number
UTP28SP5YL
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPSP5YLYPanduit Corp28298-12984-ND421,01000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,03000 Kč413,03 Kč
10384,17900 Kč3 841,79 Kč
25373,22680 Kč9 330,67 Kč
50365,13420 Kč18 256,71 Kč
100357,20750 Kč35 720,75 Kč
250346,97852 Kč86 744,63 Kč
500339,42344 Kč169 711,72 Kč
1 000332,02080 Kč332 020,80 Kč
2 500322,46503 Kč806 162,58 Kč
Manufacturers Standard Package
Unit Price without VAT:413,03000 Kč
Unit Price with VAT:499,76630 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 238
Unit Price: 361,38000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 413,03000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 69
Unit Price: 413,03000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 40
Unit Price: 413,03000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 376,64100 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 83
Unit Price: 451,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 70
Unit Price: 339,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 391,69700 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 445,58000 Kč