
UTP28SP5 | |
|---|---|
DigiKey Part Number | 298-12898-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,38000 Kč | 361,38 Kč |
| 10 | 336,15700 Kč | 3 361,57 Kč |
| 25 | 326,57760 Kč | 8 164,44 Kč |
| 50 | 319,49720 Kč | 15 974,86 Kč |
| 100 | 312,56780 Kč | 31 256,78 Kč |
| Unit Price without VAT: | 361,38000 Kč |
|---|---|
| Unit Price with VAT: | 437,26980 Kč |











