Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP10

DigiKey Part Number
298-12882-ND
Manufacturer
Manufacturer Product Number
UTP28SP10
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1495,34000 Kč495,34 Kč
10460,59100 Kč4 605,91 Kč
25447,45040 Kč11 186,26 Kč
50437,74120 Kč21 887,06 Kč
100428,23320 Kč42 823,32 Kč
250415,96200 Kč103 990,50 Kč
500406,89714 Kč203 448,57 Kč
1 000398,01709 Kč398 017,09 Kč
2 500386,55420 Kč966 385,50 Kč
Manufacturers Standard Package
Unit Price without VAT:495,34000 Kč
Unit Price with VAT:599,36140 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 495,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 222
Unit Price: 493,66000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 451,56200 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 83
Unit Price: 451,67000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 17
Unit Price: 345,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 116
Unit Price: 379,85000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 238
Unit Price: 361,38000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 429,62000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 199
Unit Price: 399,17000 Kč