Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP7

DigiKey Part Number
298-12908-ND
Manufacturer
Manufacturer Product Number
UTP28SP7
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,17000 Kč399,17 Kč
10371,24500 Kč3 712,45 Kč
25360,66160 Kč9 016,54 Kč
50352,84200 Kč17 642,10 Kč
100345,18400 Kč34 518,40 Kč
250335,29944 Kč83 824,86 Kč
500328,00094 Kč164 000,47 Kč
1 000320,84734 Kč320 847,34 Kč
2 500311,61494 Kč779 037,35 Kč
Manufacturers Standard Package
Unit Price without VAT:399,17000 Kč
Unit Price with VAT:482,99570 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 172
Unit Price: 445,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 170
Unit Price: 398,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 36
Unit Price: 445,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 11
Unit Price: 445,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 406,37400 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 17
Unit Price: 345,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 41
Unit Price: 495,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 116
Unit Price: 379,85000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 238
Unit Price: 361,38000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 429,62000 Kč