Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP7GY

DigiKey Part Number
298-12912-ND
Manufacturer
Manufacturer Product Number
UTP28SP7GY
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,58000 Kč445,58 Kč
10414,50100 Kč4 145,01 Kč
25402,67440 Kč10 066,86 Kč
50393,94340 Kč19 697,17 Kč
100385,38890 Kč38 538,89 Kč
250374,34648 Kč93 586,62 Kč
500366,19420 Kč183 097,10 Kč
1 000358,20509 Kč358 205,09 Kč
2 500347,89411 Kč869 735,28 Kč
Manufacturers Standard Package
Unit Price without VAT:445,58000 Kč
Unit Price with VAT:539,15180 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 199
Unit Price: 399,17000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 172
Unit Price: 445,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 170
Unit Price: 398,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 36
Unit Price: 445,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 406,37400 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 451,56200 Kč