
UTP28SP3BL | |
|---|---|
DigiKey Part Number | 298-12892-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,85000 Kč | 379,85 Kč |
| 10 | 353,37500 Kč | 3 533,75 Kč |
| 25 | 343,30040 Kč | 8 582,51 Kč |
| 50 | 335,85880 Kč | 16 792,94 Kč |
| 100 | 328,57250 Kč | 32 857,25 Kč |
| 250 | 319,16372 Kč | 79 790,93 Kč |
| 500 | 312,21674 Kč | 156 108,37 Kč |
| 1 000 | 305,40940 Kč | 305 409,40 Kč |
| 2 500 | 296,62296 Kč | 741 557,40 Kč |
| Unit Price without VAT: | 379,85000 Kč |
|---|---|
| Unit Price with VAT: | 459,61850 Kč |










