
UTP28SP4BL | |
|---|---|
DigiKey Part Number | 298-16448-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP4BL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,23000 Kč | 396,23 Kč |
| 10 | 368,45200 Kč | 3 684,52 Kč |
| 25 | 357,94040 Kč | 8 948,51 Kč |
| 50 | 350,18360 Kč | 17 509,18 Kč |
| 100 | 342,58240 Kč | 34 258,24 Kč |
| 250 | 332,77296 Kč | 83 193,24 Kč |
| 500 | 325,52612 Kč | 162 763,06 Kč |
| 1 000 | 318,42963 Kč | 318 429,63 Kč |
| 2 500 | 309,26686 Kč | 773 167,15 Kč |
| Unit Price without VAT: | 396,23000 Kč |
|---|---|
| Unit Price with VAT: | 479,43830 Kč |



