
UTP28SP2BL | |
|---|---|
DigiKey Part Number | 298-16434-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP2BL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,64000 Kč | 362,64 Kč |
| 10 | 337,20700 Kč | 3 372,07 Kč |
| 25 | 327,59400 Kč | 8 189,85 Kč |
| 50 | 320,49660 Kč | 16 024,83 Kč |
| 100 | 313,54210 Kč | 31 354,21 Kč |
| 250 | 304,56760 Kč | 76 141,90 Kč |
| 500 | 297,93768 Kč | 148 968,84 Kč |
| 1 000 | 291,44426 Kč | 291 444,26 Kč |
| 2 500 | 283,06203 Kč | 707 655,07 Kč |
| Unit Price without VAT: | 362,64000 Kč |
|---|---|
| Unit Price with VAT: | 438,79440 Kč |



