Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y22C05152401

DigiKey Part Number
664-RJE1Y22C05152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y22C05152401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
10.00' (3.05m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Black
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C-10FCAT6-BKAmphenol ProLabs895971-C-10FCAT6-BK-ND234,55000 KčParametric Equivalent
N201-S10-BKEaton Tripp Lite10TL2472-ND195,70000 KčParametric Equivalent
N6LPATCH10BKStarTech.com1285214-N6LPATCH10BK-ND247,99000 KčParametric Equivalent
UTPSP10BLYPanduit Corp29298-12959-ND459,65000 KčParametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
10118,59700 Kč1 185,97 Kč
25111,16360 Kč2 779,09 Kč
90101,54867 Kč9 139,38 Kč
18096,70161 Kč17 406,29 Kč
27093,97615 Kč25 373,56 Kč
54089,49309 Kč48 326,27 Kč
1 08085,22524 Kč92 043,26 Kč
2 52080,28610 Kč202 320,97 Kč
Manufacturers Standard Package
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč