
UTP28SP6BU | |
|---|---|
DigiKey Part Number | 298-12906-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,62000 Kč | 429,62 Kč |
| 10 | 399,52900 Kč | 3 995,29 Kč |
| 25 | 388,13560 Kč | 9 703,39 Kč |
| 50 | 379,71940 Kč | 18 985,97 Kč |
| 100 | 371,47560 Kč | 37 147,56 Kč |
| 250 | 360,83552 Kč | 90 208,88 Kč |
| 500 | 352,97638 Kč | 176 488,19 Kč |
| 1 000 | 345,27872 Kč | 345 278,72 Kč |
| 2 500 | 335,34092 Kč | 838 352,30 Kč |
| Unit Price without VAT: | 429,62000 Kč |
|---|---|
| Unit Price with VAT: | 519,84020 Kč |









