
UTP28SP1BU | |
|---|---|
DigiKey Part Number | 298-12888-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 321,71000 Kč | 3 217,10 Kč |
| 25 | 312,53440 Kč | 7 813,36 Kč |
| 50 | 305,76020 Kč | 15 288,01 Kč |
| 100 | 299,12910 Kč | 29 912,91 Kč |
| 250 | 290,56612 Kč | 72 641,53 Kč |
| 500 | 284,24404 Kč | 142 122,02 Kč |
| 1 000 | 278,04838 Kč | 278 048,38 Kč |
| 2 500 | 270,05377 Kč | 675 134,42 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |









